Add To Favorites
Product Overview
Digi-Key Part Number MMA8452QR1CT-ND
Quantity Available 39.182
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA8452QR1

Description ACCELEROMETER 2-8G I2C 16QFN
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MMA8452Q
Product Training Modules MMA845xQ Digital Accelerometer Family
PCN Assembly/Origin Qualification Lead Frame Supplier 06/May/2014
PCN Packaging 12NC 27/Nov/2016
PCN Other MMA8451,2,3x Solderability Risk 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.78Hz ~ 400Hz
Output Type I²C
Voltage - Supply 1.95 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMA8452QR1CT

07:38:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
5 1,85400 9,27
10 1,58900 15,89
25 1,27120 31,78
50 1,16500 58,25
100 1,05920 105,92
500 0,92678 463,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA8452QR1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,82694
  • Digi-Reel® ? : MMA8452QR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.182 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MMA8452QT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.140 - Immediate
  • Unit Price: 1,78000
Send Feedback