Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCHC908GR8CFAE-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MCHC908GR8CFAE

Description IC MCU 8BIT 7.5KB FLASH 32LQFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC908GR4,8
PCN Design/Specification Copper Wire Update 09/Feb/2015
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 749 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 21
Program Memory Size 7.5KB (7.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 6x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1.250
Other Names 935321026557

07:51:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,57000 9,57
10 8,64700 86,47
100 7,15840 715,84
500 6,23342 3.116,71
1.000 5,42911 5.429,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCHC908GR8CFAER-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,36528
Send Feedback