Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC908GP32CFBERCT-ND
Quantity Available 4.113
Can ship immediately
Manufacturer

Manufacturer Part Number

MC908GP32CFBER

Description IC MCU 8BIT 32KB FLASH 44QFP
Expanded Description HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC68HC08,908GP32
PCN Design/Specification Copper Wire Update 09/Feb/2015
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Catalog Page 750 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC08
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity SCI, SPI
Peripherals LVD, POR, PWM
Number of I/O 33
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-QFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MC908GP32CFBERCT

03:46:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,56000 14,56
10 13,38000 133,80
100 11,30020 1.130,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC908GP32CFBERTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 9,75955
  • Digi-Reel® ? : MC908GP32CFBERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.113 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MC908GP32CFBE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.762 - Immediate
  • Unit Price: 13,84000
Send Feedback