Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC68711E20CFNE2-ND
Quantity Available 437
Can ship immediately
Manufacturer

Manufacturer Part Number

MC68711E20CFNE2

Description IC MCU 8BIT 20KB OTP 52PLCC
Expanded Description HC11 HC11 Microcontroller IC 8-Bit 2MHz 20KB (20K x 8) OTP 52-PLCC (19.1x19.1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HC11
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC11
Core Size 8-Bit
Speed 2MHz
Connectivity SCI, SPI
Peripherals POR, WDT
Number of I/O 38
Program Memory Size 20KB (20K x 8)
Program Memory Type OTP
EEPROM Size 512 x 8
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 52-LCC (J-Lead)
Supplier Device Package 52-PLCC (19.1x19.1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names 935320996574

16:12:27 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,87000 36,87
10 33,99800 339,98
100 29,03200 2.903,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback