Add To Favorites
Product Overview
Digi-Key Part Number 631-1002-1-ND
Quantity Available 33.524
Can ship immediately
Manufacturer

Manufacturer Part Number

FX135A-327

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 70 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FX135
Featured Product FX135 Tuning Fork
Catalog Page 1632 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series FX135A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1002-1

08:04:26 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,35900 3,59
50 0,32360 16,18
100 0,28750 28,75
500 0,27318 136,59
1.000 0,23004 230,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1002-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : 631-1002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback