Add To Favorites
Product Overview
Digi-Key Part Number 631-1000-1-ND
Quantity Available 24.593
Can ship immediately
Manufacturer

Manufacturer Part Number

FSRLF327

Description CRYSTAL 32.7680KHZ 12.5PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 12.5pF 50 kOhm -40°C ~ 85°C Surface Mount 4-SOJ, 5.50mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FSRLF Series
Catalog Page 1632 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series FSRLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max) 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1000-1

05:01:58 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49800 4,98
50 0,44860 22,43
100 0,39870 39,87
500 0,37880 189,40
1.000 0,31900 319,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1000-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,27187
  • Digi-Reel® ? : 631-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback