Add To Favorites
Product Overview
Digi-Key Part Number 631-1018-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FOXSDLF/200-20

Description CRYSTAL 20.0000MHZ 20PF SMD
Expanded Description 20MHz ±30ppm Crystal 20pF 30 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
631-1405-1-ND FOXSDLF/200R-20/TR Fox Electronics Cut Tape (CT) ? 903 - Immediate
0,37000 1
Documents & Media
Datasheets HC49SDLF
Featured Product HC49SDLF Series SMD Crystal
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1632 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series HC49SDLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1018-1

12:08:48 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23200 2,32
50 0,20800 10,40
100 0,18490 18,49
500 0,17562 87,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1018-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,13444
  • Digi-Reel® ? : 631-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback