Add To Favorites
Product Overview
Digi-Key Part Number 631-1091-ND
Quantity Available 695
Can ship immediately
Manufacturer

Manufacturer Part Number

FOXLF200-20

Description CRYSTAL 20.0000MHZ 20PF T/H
Expanded Description 20MHz ±30ppm Crystal 20pF 20 Ohm -20°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC49ULF
Catalog Page 1632 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series HC49ULF
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 20 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Additional Resources
Standard Package ? 100
Other Names 631-1091
FOXLF20020

01:23:05 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42500 4,25
50 0,38240 19,12
100 0,33980 33,98
500 0,32284 161,42
1.000 0,27187 271,87
2.500 0,25488 637,20
5.000 0,24638 1.231,92
10.000 0,23789 2.378,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback