Add To Favorites
Product Overview
Digi-Key Part Number 631-1081-ND
Quantity Available 3.424
Can ship immediately
Manufacturer

Manufacturer Part Number

FOXLF040

Description CRYSTAL 4.0000MHZ 20PF T/H
Expanded Description 4MHz ±30ppm Crystal 20pF 100 Ohm -20°C ~ 70°C Through Hole HC49/U
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HC49ULF
Catalog Page 1632 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series HC49ULF
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/U
Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 631-1081

16:19:49 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,43700 4,37
50 0,39320 19,66
100 0,34940 34,94
500 0,33190 165,95
1.000 0,27949 279,49
2.500 0,26202 655,06
5.000 0,25329 1.266,46
10.000 0,24456 2.445,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback