Add To Favorites
Product Overview
Digi-Key Part Number TIP32CFS-ND
Quantity Available 2.078
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

TIP32C

Description TRANS PNP 100V 3A TO-220
Expanded Description Bipolar (BJT) Transistor PNP 100V 3A 3MHz 2W Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 200µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 2W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names TIP32CFS

03:50:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42300 4,23
100 0,31570 31,57
500 0,24812 124,06
1.000 0,19172 191,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TIP32CTU-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 0,50000
Send Feedback