Add To Favorites
Product Overview
Digi-Key Part Number TIP122FS-ND
Quantity Available 14.383
Can ship immediately

Factory Stock ?: 3.600
Manufacturer

Manufacturer Part Number

TIP122

Description TRANS NPN DARL 100V 5A TO-220
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 100V 5A 2W Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names TIP122FS

08:25:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51900 5,19
100 0,39770 39,77
500 0,31444 157,22
1.000 0,25154 251,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TIP122TU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.137 - Immediate
    88.000 - Factory Stock ?
  • Unit Price: 0,59000
Send Feedback