Add To Favorites
Product Overview
Digi-Key Part Number TIP107-ND
Quantity Available 4.896
Can ship immediately

Factory Stock ?: 8.400
Manufacturer

Manufacturer Part Number

TIP107

Description TRANS PNP DARL 100V 8A TO-220
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 8A 2W Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

05:38:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59600 5,96
100 0,45630 45,63
500 0,36074 180,37
1.000 0,28859 288,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TIP107TU-ND
  • Minimum Quantity: 1
  • Quantity Available: 602 - Immediate
    19.000 - Factory Stock ?
  • Unit Price: 0,67000
Send Feedback