Add To Favorites
Product Overview
Digi-Key Part Number SMBJ51AFSCT-ND
Quantity Available 14.422
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

SMBJ51A

Description TVS DIODE 51VWM 82.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMBJ5V0-170(C)A
DO214AA Pkg Drawing
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 51V
Voltage - Breakdown (Min) 56.7V
Voltage - Clamping (Max) @ Ipp 82.4V
Current - Peak Pulse (10/1000µs) 7.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMBJ51AFSCT

05:40:58 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31700 3,17
100 0,19720 19,72
500 0,13494 67,47
1.000 0,10381 103,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ51AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,09070
  • Digi-Reel® ? : SMBJ51AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.422 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback