Add To Favorites
Product Overview
Digi-Key Part Number SI4542DYCT-ND
Quantity Available 4.637
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4542DY

Description MOSFET N/P-CH 30V 6A 8SOIC
Expanded Description Mosfet Array N and P-Channel 30V 6A 1W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets SI4542DY
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Korea Fab Site Add 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 28 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 15V
Power - Max 1W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4542DYCT

05:40:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,25000 12,50
100 1,00450 100,45
500 0,82524 412,62
1.000 0,68378 683,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4542DYTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64097
  • Digi-Reel® ? : SI4542DYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.637 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback