Add To Favorites
Product Overview
Digi-Key Part Number SB340FSCT-ND
Quantity Available 2.026
Can ship immediately
Manufacturer

Manufacturer Part Number

SB340

Description DIODE SCHOTTKY 40V 3A DO201AD
Expanded Description Diode Schottky 40V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SB320 - SB3100
DO-201AD/AE Tape and Reel Data
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 180pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SB340FSCT

13:08:06 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37600 3,76
100 0,28070 28,07
500 0,22058 110,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB340FSTR-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,16547
Send Feedback