Add To Favorites
Product Overview
Digi-Key Part Number NC7WZ08L8XFSCT-ND
Quantity Available 8.881
Can ship immediately

Factory Stock ?: 65.000
Manufacturer

Manufacturer Part Number

NC7WZ08L8X

Description IC GATE AND 2CH 2-INP 8-MICROPAK
Expanded Description AND Gate IC 2 Channel 8-MicroPak™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7WZ08
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7WZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-MicroPak™
Package / Case 8-UFQFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7WZ08L8XFSCT

06:55:18 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39000 3,90
100 0,29140 29,14
500 0,22892 114,46
1.000 0,17689 176,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WZ08L8XFSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    70.000 - Factory Stock ?
  • Unit Price: 0,14647
  • Digi-Reel® ? : NC7WZ08L8XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.881 - Immediate
    65.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback