Add To Favorites
Product Overview
Digi-Key Part Number NC7SZU04M5XCT-ND
Quantity Available 9.540
Can ship immediately

Factory Stock ?: 624.000
Manufacturer

Manufacturer Part Number

NC7SZU04M5X

Description IC INVERTER UNBUFFERED SOT23-5
Expanded Description Inverter IC 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZU04
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1178 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZU
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 16mA, 16mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZU04M5XCT

04:16:14 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33000 3,30
100 0,18680 18,68
500 0,12368 61,84
1.000 0,09482 94,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZU04M5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    624.000 - Factory Stock ?
  • Unit Price: 0,08005
  • Digi-Reel® ? : NC7SZU04M5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.540 - Immediate
    624.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NC7SZU04M5FSTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 4.750 - Immediate
  • Unit Price: 0,33016
  • Cut Tape (CT) ? : NC7SZU04M5FSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 245 - Immediate
  • Unit Price: 0,58000
Send Feedback