Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ32P5CT-ND
Quantity Available 7.113
Can ship immediately

Factory Stock ?: 19.750
Manufacturer

Manufacturer Part Number

NC7SZ32P5

Description IC GATE OR 1CH 2-INP SC-70-5
Expanded Description OR Gate IC 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ32
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names NC7SZ32P5CT

21:05:17 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ32P5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.750 - Immediate
    19.750 - Factory Stock ?
  • Unit Price: 0,29128
  • Digi-Reel® ? : NC7SZ32P5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.113 - Immediate
    19.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback