Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ125M5CT-ND
Quantity Available 2.409
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ125M5

Description IC BUFF TRI-ST UHS N-INV SOT23-5
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ125
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NC7SZ125M5XCT-ND NC7SZ125M5X Fairchild/ON Semiconductor Cut Tape (CT) ? 109.962 - Immediate
0,37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ125M5CT

22:42:35 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46700 4,67
100 0,34880 34,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ125M5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 108.000 - Immediate
  • Unit Price: 0,06776
  • Cut Tape (CT) ? : NC7SZ125M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 109.962 - Immediate
  • Unit Price: 0,37000
  • Digi-Reel® ? : NC7SZ125M5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 109.962 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NC7SZ125M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,31444
  • Digi-Reel® ? : NC7SZ125M5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback