Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ04M5CT-ND
Quantity Available 918
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

NC7SZ04M5

Description IC INVERTER UHS SGL CMOS SOT23-5
Expanded Description Inverter IC 1 Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SZ04
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NC7SZ04M5XCT-ND NC7SZ04M5X Fairchild/ON Semiconductor Cut Tape (CT) ? 34.800 - Immediate
39.000 - Factory Stock ?
0,36000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ04M5CT

07:43:55 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46700 4,67
100 0,34880 34,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ04M5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,06661
  • Cut Tape (CT) ? : NC7SZ04M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.800 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,36000
  • Digi-Reel® ? : NC7SZ04M5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.800 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NC7SZ04M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    19.750 - Factory Stock ?
  • Unit Price: 0,31444
Send Feedback