Add To Favorites
Product Overview
Digi-Key Part Number NC7SVU04P5XCT-ND
Quantity Available 4.307
Can ship immediately

Factory Stock ?: 16.174
Manufacturer

Manufacturer Part Number

NC7SVU04P5X

Description IC INVERTER ULP-A UNBUFF SC70-5
Expanded Description Inverter IC 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SVU04
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SVU
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 0.9µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SVU04P5XCT

06:35:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31200 3,12
100 0,19400 19,40
500 0,13272 66,36
1.000 0,10210 102,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SVU04P5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,08921
  • Digi-Reel® ? : NC7SVU04P5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.307 - Immediate
    16.174 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback