Add To Favorites
Product Overview
Digi-Key Part Number NC7SP04P5XCT-ND
Quantity Available 5.427
Can ship immediately

Factory Stock ?: 102.000
Manufacturer

Manufacturer Part Number

NC7SP04P5X

Description IC INVERTER SGL ULP SC70-5
Expanded Description Inverter IC 1 Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NC7SP04
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1179 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 7SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 0.9µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2.1 V
Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SP04P5XCT

12:10:21 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,32200 3,22
100 0,18180 18,18
500 0,12042 60,21
1.000 0,09232 92,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SP04P5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    102.000 - Factory Stock ?
  • Unit Price: 0,07794
  • Digi-Reel® ? : NC7SP04P5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.427 - Immediate
    102.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback