Add To Favorites
Product Overview
Digi-Key Part Number MTD3055VLCT-ND
Quantity Available 5.702
Can ship immediately

Factory Stock ?: 267
Manufacturer

Manufacturer Part Number

MTD3055VL

Description MOSFET N-CH 60V 12A DPAK
Expanded Description N-Channel 60V 12A (Tc) 3.9W (Ta), 48W (Tc) Surface Mount TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MTD3055VL
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1522 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.9W (Ta), 48W (Tc)
Rds On (Max) @ Id, Vgs 180 mOhm @ 6A, 5V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
  • N2516-6002-RB - 3M | MHC16K-ND DigiKey Electronics
  • N2516-6002-RB
  • 3M
  • CONN HEADER 16 POS STRGHT GOLD
  • Unit Price 1,99000
  • MHC16K-ND
Additional Resources
Standard Package ? 1
Other Names MTD3055VLCT

20:12:51 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,06300 10,63
100 0,82850 82,85
500 0,68434 342,17
1.000 0,54027 540,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTD3055VLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,48957
  • Digi-Reel® ? : MTD3055VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.702 - Immediate
    267 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback