Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5248BFSCT-ND
Quantity Available 6.399
Can ship immediately

Factory Stock ?: 66.000
Manufacturer

Manufacturer Part Number

MMSZ5248B

Description DIODE ZENER 18V 500MW SOD123
Expanded Description Zener Diode 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ5226B - MMSZ5257B
Catalog Page 1529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 21 Ohm
Current - Reverse Leakage @ Vr 100nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ5248BFSCT

04:03:11 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,19700 1,97
100 0,10480 10,48
500 0,06894 34,47
1.000 0,04687 46,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5248BFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    66.000 - Factory Stock ?
  • Unit Price: 0,04104
  • Digi-Reel® ? : MMSZ5248BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.399 - Immediate
    66.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback