Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5242BFSCT-ND
Quantity Available 9.055
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ5242B

Description DIODE ZENER 12V 500MW SOD123
Expanded Description Zener Diode 12V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ5226B - MMSZ5257B
Catalog Page 1529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 1µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ5242BFSCT

14:00:01 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,19400 1,94
100 0,10310 10,31
500 0,06784 33,92
1.000 0,04612 46,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5242BFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,04038
  • Digi-Reel® ? : MMSZ5242BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback