Add To Favorites
Product Overview
Digi-Key Part Number MMSZ5226BFSCT-ND
Quantity Available 5.183
Can ship immediately

Factory Stock ?: 276.000
Manufacturer

Manufacturer Part Number

MMSZ5226B

Description DIODE ZENER 3.3V 500MW SOD123
Expanded Description Zener Diode 3.3V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ5226B - MMSZ5257B
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 28 Ohm
Current - Reverse Leakage @ Vr 25µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ4684CT-ND MMSZ4684 Fairchild/ON Semiconductor Cut Tape (CT) ? 4.930 - Immediate
0,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ5226BFSCT

14:05:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16200 1,62
100 0,08550 8,55
500 0,05626 28,13
1.000 0,03826 38,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ5226BFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    276.000 - Factory Stock ?
  • Unit Price: 0,03350
  • Digi-Reel® ? : MMSZ5226BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.183 - Immediate
    276.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback