Add To Favorites
Product Overview
Digi-Key Part Number MMSZ4684CT-ND
Quantity Available 4.775
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MMSZ4684

Description DIODE ZENER 3.3V 500MW SOD123
Expanded Description Zener Diode 3.3V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ4684
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 7.5µA @ 1.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5226BFSCT-ND MMSZ5226B Fairchild/ON Semiconductor Cut Tape (CT) ? 4.923 - Immediate
255.000 - Factory Stock ?
0,20000 1
Additional Resources
Standard Package ? 1
Other Names MMSZ4684CT

00:19:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16300 1,63
100 0,08650 8,65
500 0,05688 28,44
1.000 0,03869 38,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4684TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03387
  • Digi-Reel® ? : MMSZ4684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.775 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback