Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5245BFSCT-ND
Quantity Available 4.876
Can ship immediately

Factory Stock ?: 137.767
Manufacturer

Manufacturer Part Number

MMBZ5245B

Description DIODE ZENER 15V 350MW SOT23-3
Expanded Description Zener Diode 15V 350mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 16 Ohm
Current - Reverse Leakage @ Vr 100nA @ 11V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBZ5245BFSCT

03:02:19 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16500 1,65
100 0,08770 8,77
500 0,05770 28,85
1.000 0,03923 39,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5245BFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    135.000 - Factory Stock ?
  • Unit Price: 0,03436
  • Digi-Reel® ? : MMBZ5245BFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.876 - Immediate
    137.767 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback