Add To Favorites
Product Overview
Digi-Key Part Number MMBTH10FSCT-ND
Quantity Available 80.301
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTH10

Description TRANSISTOR RF NPN SOT-23
Expanded Description RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 25V
Frequency - Transition 650MHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 225mW
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V
Current - Collector (Ic) (Max) 50mA
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBTH10FSCT

16:41:52 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18100 1,81
100 0,09640 9,64
500 0,06338 31,69
1.000 0,04310 43,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTH10FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: 0,03775
  • Digi-Reel® ? : MMBTH10FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback