Add To Favorites
Product Overview
Digi-Key Part Number MMBTA64FSCT-ND
Quantity Available 72.739
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTA64

Description TRANS PNP DARL 30V 1.2A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 30V 1.2A 125MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 1.2A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 350mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BCV26FSCT-ND BCV26 Fairchild/ON Semiconductor Cut Tape (CT) ? 5.564 - Immediate
0,22000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBTA64FSCT

02:14:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17900 1,79
100 0,09490 9,49
500 0,06238 31,19
1.000 0,04242 42,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA64FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 69.000 - Immediate
  • Unit Price: 0,03715
  • Digi-Reel® ? : MMBTA64FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback