Add To Favorites
Product Overview
Digi-Key Part Number MMBTA56FSCT-ND
Quantity Available 23.120
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTA56

Description TRANS PNP 80V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 80V 500mA 50MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 200mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBTA56FSCT

06:46:24 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18100 1,81
100 0,09590 9,59
500 0,06308 31,54
1.000 0,04290 42,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA56FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03756
  • Digi-Reel® ? : MMBTA56FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback