Add To Favorites
Product Overview
Digi-Key Part Number MMBTA13FSCT-ND
Quantity Available 12.551
Can ship immediately

Factory Stock ?: 51.000
Manufacturer

Manufacturer Part Number

MMBTA13

Description TRANS NPN DARL 30V 1.2A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 30V 1.2A 125MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1.2A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 350mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
  • KMR221NG LFS - C&K | CKN10244CT-ND DigiKey Electronics
  • KMR221NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,49000
  • CKN10244CT-ND
Additional Resources
Standard Package ? 1
Other Names MMBTA13FSCT

21:34:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,18700 1,87
100 0,09910 9,91
500 0,06524 32,62
1.000 0,04437 44,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA13FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    51.000 - Factory Stock ?
  • Unit Price: 0,03885
  • Digi-Reel® ? : MMBTA13FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.551 - Immediate
    51.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback