Add To Favorites
Product Overview
Digi-Key Part Number MMBTA06FSCT-ND
Quantity Available 60.410
Can ship immediately

Factory Stock ?: 1.115.074
Manufacturer

Manufacturer Part Number

MMBTA06

Description TRANS NPN 80V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 80V 500mA 100MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 350mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBTA06FSCT

07:39:09 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28500 2,85
100 0,15080 15,08
500 0,09918 49,59
1.000 0,06744 67,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA06FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
    1.113.000 - Factory Stock ?
  • Unit Price: 0,05905
  • Digi-Reel® ? : MMBTA06FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.410 - Immediate
    1.164.102 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback