Add To Favorites
Product Overview
Digi-Key Part Number MMBT5550CT-ND
Quantity Available 12.096
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT5550

Description TRANS NPN 140V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 140V 600mA 50MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST5550MTFCT-ND KST5550MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 1.898 - Immediate
339.000 - Factory Stock ?
0,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT5550CT

14:42:41 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16100 1,61
100 0,08570 8,57
500 0,05636 28,18
1.000 0,03832 38,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT5550TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,03355
  • Digi-Reel® ? : MMBT5550DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback