Add To Favorites
Product Overview
Digi-Key Part Number MMBT5210CT-ND
Quantity Available 2.717
Can ship immediately

Factory Stock ?: 96.000
Manufacturer

Manufacturer Part Number

MMBT5210

Description TRANS NPN 50V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 30MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2N5210/MMBT5210
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 700mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 30MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBT5210CT

21:00:38 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15900 1,59
100 0,08430 8,43
500 0,05544 27,72
1.000 0,03769 37,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT5210TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 96.000 - Factory Stock ?
  • Unit Price: 0,03300
  • Digi-Reel® ? : MMBT5210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.721 - Immediate
    96.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback