Add To Favorites
Product Overview
Digi-Key Part Number MMBT4403FSCT-ND
Quantity Available 54.138
Can ship immediately

Factory Stock ?: 915.000
Manufacturer

Manufacturer Part Number

MMBT4403

Description TRANS PNP 40V 0.6A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 350mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KST4403MTFCT-ND KST4403MTF Fairchild/ON Semiconductor Cut Tape (CT) ? 6.463 - Immediate
45.000 - Factory Stock ?
0,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT4403FSCT

09:13:45 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,15500 1,55
100 0,08230 8,23
500 0,05410 27,05
1.000 0,03678 36,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4403FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
    915.000 - Factory Stock ?
  • Unit Price: 0,03221
  • Digi-Reel® ? : MMBT4403FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.143 - Immediate
    915.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBT4403_D87ZTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02889
  • Cut Tape (CT) ? : MMBT4403_D87ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.975 - Immediate
  • Unit Price: 0,23000
  • Digi-Reel® ? : MMBT4403_D87ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback