Add To Favorites
Product Overview
Digi-Key Part Number MMBT2369FSCT-ND
Quantity Available 3.219
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBT2369

Description TRANS NPN 15V 0.2A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 15V 200mA 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 30µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT2369ACT-ND MMBT2369A Fairchild/ON Semiconductor Cut Tape (CT) ? 21.602 - Immediate
0,20000 1
Additional Resources
Standard Package ? 1
Other Names MMBT2369FSCT

05:32:38 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17600 1,76
100 0,09320 9,32
500 0,06130 30,65
1.000 0,04169 41,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT2369FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03650
  • Digi-Reel® ? : MMBT2369FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback