Add To Favorites
Product Overview
Digi-Key Part Number MMBF4393CT-ND
Quantity Available 20.654
Can ship immediately

Factory Stock ?: 255.000
Manufacturer

Manufacturer Part Number

MMBF4393

Description JFET N-CH 30V 350MW SOT23
Expanded Description JFET N-Channel 30V 5mA @ 20V 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 5mA @ 20V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 500mV @ 1nA
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V
Resistance - RDS(On) 100 Ohm
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBF4393CT

05:16:45 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,34300 3,43
100 0,19390 19,39
500 0,12842 64,21
1.000 0,09846 98,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBF4393TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    255.000 - Factory Stock ?
  • Unit Price: 0,08312
  • Digi-Reel® ? : MMBF4393DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.654 - Immediate
    255.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback