Add To Favorites
Product Overview
Digi-Key Part Number MM74HC574WMXCT-ND
Quantity Available 2.343
Can ship immediately

Factory Stock ?: 49.128
Manufacturer

Manufacturer Part Number

MM74HC574WMX

Description IC D-TYPE POS TRG SNGL 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM74HC574
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 35MHz
Max Propagation Delay @ V, Max CL 27ns @ 6V, 150pF
Trigger Type Positive Edge
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
 
Additional Resources
Standard Package ? 1
Other Names MM74HC574WMXCT

11:02:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39544 197,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM74HC574WMXTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    49.000 - Factory Stock ?
  • Unit Price: 0,30714
  • Digi-Reel® ? : MM74HC574WMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.343 - Immediate
    49.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback