Add To Favorites
Product Overview
Digi-Key Part Number MM5Z4V7CT-ND
Quantity Available 270.792
Can ship immediately

Factory Stock ?: 64.000
Manufacturer

Manufacturer Part Number

MM5Z4V7

Description DIODE ZENER 4.7V 200MW SOD523F
Expanded Description Zener Diode 4.7V 200mW ±6% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Catalog Page 1529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 3µA @ 2V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM5Z4V7CT

19:15:38 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16400 1,64
100 0,08930 8,93
500 0,05500 27,50
1.000 0,03750 37,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z4V7TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 264.000 - Immediate
    64.000 - Factory Stock ?
  • Unit Price: 0,02792
  • Digi-Reel® ? : MM5Z4V7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 270.792 - Immediate
    64.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback