Add To Favorites
Product Overview
Digi-Key Part Number MM5Z3V6CT-ND
Quantity Available 9.167
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

MM5Z3V6

Description DIODE ZENER 3.6V 200MW SOD523F
Expanded Description Zener Diode 3.6V 200mW ±6% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Catalog Page 1529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM5Z3V6CT

20:50:06 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16900 1,69
100 0,09190 9,19
500 0,05656 28,28
1.000 0,03856 38,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z3V6TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: 0,02870
  • Digi-Reel® ? : MM5Z3V6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.167 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback