Add To Favorites
Product Overview
Digi-Key Part Number MM5Z15VCT-ND
Quantity Available 72.142
Can ship immediately
Manufacturer

Manufacturer Part Number

MM5Z15V

Description DIODE ZENER 15V 200MW SOD523F
Expanded Description Zener Diode 15V 200mW ±5% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Catalog Page 1529 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 10.5V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MM5Z15VCT

04:43:15 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16600 1,66
100 0,09040 9,04
500 0,05566 27,83
1.000 0,03795 37,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z15VTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,02826
  • Digi-Reel® ? : MM5Z15VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.142 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback