Add To Favorites
Product Overview
Digi-Key Part Number MJD45H11TFCT-ND
Quantity Available 14.188
Can ship immediately
Manufacturer

Manufacturer Part Number

MJD45H11TF

Description TRANS PNP 80V 8A DPAK
Expanded Description Bipolar (BJT) Transistor PNP 80V 8A 40MHz 1.75W Surface Mount TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MJD45H11
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1517 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH45H11TMCT-ND KSH45H11TM Fairchild/ON Semiconductor Cut Tape (CT) ? 2.314 - Immediate
5.000 - Factory Stock ?
0,65000 1
MJD45H11TMCT-ND MJD45H11TM Fairchild/ON Semiconductor Cut Tape (CT) ? 11.185 - Immediate
20.000 - Factory Stock ?
0,64000 1
KSH45H11TFCT-ND KSH45H11TF Fairchild/ON Semiconductor Cut Tape (CT) ? 2.765 - Immediate
2.000 - Factory Stock ?
0,65000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MJD45H11TFCT

23:58:31 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,53400 5,34
100 0,40980 40,98
500 0,32398 161,99
1.000 0,25918 259,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MJD45H11TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,22804
  • Digi-Reel® ? : MJD45H11TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback