Add To Favorites
Product Overview
Digi-Key Part Number MC78L05ACDXCT-ND
Quantity Available 7.519
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MC78L05ACDX

Description IC REG LDO 5V 0.1A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC78L05ACDXCT

14:42:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32100 3,21
100 0,21830 21,83
500 0,16370 81,85
1.000 0,12279 122,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78L05ACDXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,10927
  • Digi-Reel® ? : MC78L05ACDXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.519 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback