Add To Favorites
Product Overview
Digi-Key Part Number MBRS320CT-ND
Quantity Available 3.088
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

MBRS320

Description DIODE SCHOTTKY 20V 4A SMC
Expanded Description Diode Schottky 20V 4A Surface Mount SMC (DO-214AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MBRS320
DO214AB Pkg Drawing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Operating Temperature - Junction -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names MBRS320CT

09:52:16 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39100 3,91
100 0,29210 29,21
500 0,22956 114,78
1.000 0,17737 177,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRS320TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,15701
  • Digi-Reel® ? : MBRS320DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.088 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback