Add To Favorites
Product Overview
Digi-Key Part Number LMV358AM8XCT-ND
Quantity Available 2.923
Can ship immediately

Factory Stock ?: 35.000
Manufacturer

Manufacturer Part Number

LMV358AM8X

Description IC OPAMP VFB 1.4MHZ RRO 8SOIC
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMV321, LMV358, LMV324
PCN Design/Specification Mold Compound 12/Dec/2007
Datasheet Update 16/Apr/2015
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 1mV
Current - Supply 100µA
Current - Output / Channel 34mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMV358AM8XCT

17:26:37 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43600 4,36
100 0,32590 32,59
500 0,25606 128,03
1.000 0,19785 197,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV358AM8XTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: 0,17514
  • Digi-Reel® ? : LMV358AM8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.923 - Immediate
    35.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback