Add To Favorites
Product Overview
Digi-Key Part Number LMV321AP5XCT-ND
Quantity Available 7.172
Can ship immediately
Manufacturer

Manufacturer Part Number

LMV321AP5X

Description IC OPAMP VFB 1.4MHZ RRO SC70-5
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 1mV
Current - Supply 100µA
Current - Output / Channel 34mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMV321AP5XCT

14:52:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34600 3,46
100 0,25890 25,89
500 0,20336 101,68
1.000 0,15715 157,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV321AP5XTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13910
  • Digi-Reel® ? : LMV321AP5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback