Add To Favorites
Product Overview
Digi-Key Part Number LM324AMXFSCT-ND
Quantity Available 5.879
Can ship immediately
Manufacturer

Manufacturer Part Number

LM324AMX

Description IC OPAMP GP 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 40nA
Voltage - Input Offset 1.5mV
Current - Supply 1.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM324AMXFSCT

18:57:29 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,32500 3,25
100 0,24240 24,24
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM324AMXFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13024
  • Digi-Reel® ? : LM324AMXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.879 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM324AMFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.843 - Immediate
  • Unit Price: 0,38000
Send Feedback