Add To Favorites
Product Overview
Digi-Key Part Number LM2904MXFSCT-ND
Quantity Available 13.070
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2904MX

Description IC OPAMP GP 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LM2904,LMx58(A)
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1176 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2.9mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2904MXFSCT

06:27:38 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33000 3,30
100 0,22460 22,46
500 0,16848 84,24
1.000 0,12635 126,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2904MXFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11245
  • Digi-Reel® ? : LM2904MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.070 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2904MFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.629 - Immediate
  • Unit Price: 0,37000
Send Feedback