Add To Favorites
Product Overview
Digi-Key Part Number KSD5041RTAFSCT-ND
Quantity Available 12.789
Can ship immediately
Manufacturer

Manufacturer Part Number

KSD5041RTA

Description TRANS NPN 20V 5A TO-92
Expanded Description Bipolar (BJT) Transistor NPN 20V 5A 150MHz 750mW Through Hole TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSD5041
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 340 @ 500mA, 2V
Power - Max 750mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KSD5041RTAFSCT

15:11:12 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32400 3,24
100 0,18340 18,34
500 0,12144 60,72
1.000 0,09311 93,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KSD5041RTAFSTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07861
Send Feedback